Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R003FI
Order Code1200347
Product RangeOARS Series
Technical Datasheet
8,148 In Stock
Need more?
8148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY5.590 (CNY6.3167) |
| 250+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 1900+ | CNY4.670 (CNY5.2771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R003FI
Order Code1200347
Product RangeOARS Series
Technical Datasheet
Resistance3000µohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.81mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OARS series surface-mount Sense Resistor with open-air design reduces PCB heating.
- Flexible leads for thermal expansion
- Zero-ohm 65A jumper version
- Values down to 1mΩ
- ±20ppm/°C Element TCR
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.81mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001