Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R015FI
Order Code1200350
Product RangeOARS Series
Technical Datasheet
622 In Stock
3,800 more incoming. You can reserve stock now
622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.280 (CNY16.1364) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 1900+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.28 (CNY16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R015FI
Order Code1200350
Product RangeOARS Series
Technical Datasheet
Resistance0.015ohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.05mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.05mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for OARS1 - R015FI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001