Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R050FI
Order Code1200356
Product RangeOARS Series
Technical Datasheet
3,674 In Stock
Need more?
3674 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.140 (CNY22.7582) |
| 50+ | CNY9.450 (CNY10.6785) |
| 100+ | CNY7.080 (CNY8.0004) |
| 250+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY5.260 (CNY5.9438) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.14 (CNY22.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R050FI
Order Code1200356
Product RangeOARS Series
Technical Datasheet
Resistance0.05ohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.05mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OARS1 - R050FI is a 0.05Ω 2W SMD Current Sense Resistor with copper terminations are welded to resistance alloy strip which is then formed. This resistor has 1% tolerance and the value adjustment is achieved by control of width, without the need for subsequent abrasion or notch trimming. Pb-free termination finish is 96% Sn/4% Ag alloy. The resistor will not burn or emit incandescent particles under any condition of applied temperature or overload. The parts are legend marked with ohmic value and tolerance code.
- Flexible leads for thermal expansion
- Open-air design reduces PCB heating
- Values down to 1mΩ
- Zero-ohm 65A jumper version
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.05mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014