5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.300 (CNY2.599) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
The PCF0402-R-10K-B-T1 is a 10kΩ 62.5mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0402 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
- Precision metal film technology
- Passivated range for superior humidity performance load life stability and humidity to 0.05%
Technical Specifications
10kohm
62.5mW
Thin Film
PCF Series
25V
0.5mm
125°C
No SVHC (25-Jun-2025)
± 0.1%
0402 [1005 Metric]
Precision
± 25ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate