10,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.550 (CNY11.9215) |
| 50+ | CNY8.500 (CNY9.605) |
| 100+ | CNY8.330 (CNY9.4129) |
| 250+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.990 (CNY9.0287) |
Product Information
Product Overview
The PCF0805-13-10K-B-T1 is a precision thin film Surface Mount Resistor with 0805 case, wide ohmic range and tolerance down to 0.05%. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. Each resistor is measured immediately before packing into tape. 100V, 100mW power rating and temperature coefficient of ±5ppm/°C.
- Precision thin film technology
- Extended ohmic range 1R - 3M
- Precision to ±0.01% and 5ppm/°C
- Passivated range for superior humidity performance
- 0.05% Load life stability and humidity
- Pb-free standard with SnPb option
- AEC-Q200 Qualified
Technical Specifications
10kohm
100mW
Thin Film
PCF Series
100V
1.25mm
125°C
No SVHC (25-Jun-2025)
± 0.1%
0805 [2012 Metric]
Precision
± 5ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for PCF0805-13-10K-B-T1.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate