Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.180 (CNY8.1134) |
| 5000+ | CNY5.200 (CNY5.876) |
| 10000+ | CNY4.110 (CNY4.6443) |
Product Information
Product Overview
The PCF0805-13-10K-B-T1 is a precision thin film Surface Mount Resistor with 0805 case, wide ohmic range and tolerance down to 0.05%. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. Each resistor is measured immediately before packing into tape. 100V, 100mW power rating and temperature coefficient of ±5ppm/°C.
- Precision thin film technology
- Extended ohmic range 1R - 3M
- Precision to ±0.01% and 5ppm/°C
- Passivated range for superior humidity performance
- 0.05% Load life stability and humidity
- Pb-free standard with SnPb option
- AEC-Q200 Qualified
Technical Specifications
10kohm
100mW
Thin Film
PCF Series
100V
1.25mm
-
No SVHC (25-Jun-2025)
± 0.1%
0805 [2012 Metric]
Precision
± 5ppm/°C
2.01mm
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate