Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoT48DH-220MFI
Order Code1605141
Product RangeT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,929.980 (CNY4,440.8774) |
5+ | CNY2,372.320 (CNY2,680.7216) |
10+ | CNY1,932.860 (CNY2,184.1318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,929.98 (CNY4,440.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoT48DH-220MFI
Order Code1605141
Product RangeT Series
Technical Datasheet
Resistance220Mohm
Product RangeT Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating50kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.4mm
Product Length150mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T series from Welwyn are high voltage precision thick film resistors. The T series resistor shave wire / wire, wire / screw and screw / screw termination options. They also have lacquered and sleeved, lacquered only (for use in oil or SF6) protection options.
- Resistance range includes E24 decade values from 10Kohm to 50Gohm
- 25ppm/°C, 50ppm/°C, 100ppm/°C TCR values (<gt/> 1G: TCR is 250ppm/°C)
- Working voltage up to 100KV
- Sets of resistors with matched characteristics
- Available in 1.5W, 3.5W and 10W power rating values
- 4K, 14K, 50K (in air) and 8K, 28K, 100K (in oil) limiting element voltage
- Resistance tolerance is 1%, 2%, 5% (closer tolerances over restricted range)
- Ambient temperature range from -55°C to 150°C
- Turned brass material, solder coated copper wire
- High voltage, high power resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
220Mohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
150mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
T Series
Resistance Tolerance
± 1%
Voltage Rating
50kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
8.4mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001