Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-3RJI
Order Code9504010
Product RangeW20 Series
Technical Datasheet
1,568 In Stock
Need more?
1568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.630 (CNY15.4019) |
| 50+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.63 (CNY15.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-3RJI
Order Code9504010
Product RangeW20 Series
Technical Datasheet
Resistance3ohm
Product RangeW20 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter5.6mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wire Wound Resistor 3W 5% 3 Ohm
Technical Specifications
Resistance
3ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W20 Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 75ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001