Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-10RJI
Order Code9505580
Product RangeW24 Series
Your Part Number
Technical Datasheet
1,637 In Stock
700 more incoming. You can reserve stock now
1637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.720 (CNY49.4036) |
| 3+ | CNY38.270 (CNY43.2451) |
| 5+ | CNY32.810 (CNY37.0753) |
| 10+ | CNY27.350 (CNY30.9055) |
| 20+ | CNY26.440 (CNY29.8772) |
| 50+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.72 (CNY49.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW24-10RJI
Order Code9505580
Product RangeW24 Series
Technical Datasheet
Resistance10ohm
Product RangeW24 Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length53.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W24-10RJI is an axial leaded Wire Wound Resistor with impervious lead free vitreous enamel coating and overload characteristics ideal for protection circuits. Copper clad steel wire, nickel plated and solder-coated. A high purity ceramic substrate is assembled with interference fit end caps to which are welded the termination wires. The resistive element is wound on the substrate and welded to the caps; the vitreous enamel protective coating is then applied. Power rating of 12W and temperature coefficient of ±75ppm/°C.
- High stability and reliability
- High power dissipation for size
- CECC approved
- <gt/>0.1GΩ Insulation resistance
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
53.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W24 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005