Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.850 (CNY49.5505) |
| 3+ | CNY38.710 (CNY43.7423) |
| 5+ | CNY33.560 (CNY37.9228) |
| 10+ | CNY28.410 (CNY32.1033) |
| 20+ | CNY26.290 (CNY29.7077) |
| 50+ | CNY24.160 (CNY27.3008) |
Product Information
Product Overview
The W24-47RJI is a 47Ω 12W through-hole mounting Wirewound Resistor with nickel-plated and solder-coated copper clad steel wire terminations. A high purity ceramic substrate is assembled with interference fit end caps to which are welded the termination wires. The resistive element is wound on the substrate and welded to the caps and the vitreous enamel protective coating is then applied. The resistor is legend marked with type reference, resistance value and tolerance and the values are marked in accordance with IEC 62. The vitreous enamelled wirewound resistor is suitable for harsh environments.
- Impervious lead-free vitreous enamel coating
- Overload characteristics ideal for protection circuits
- High stability and reliability
- High power dissipation for size
- High Power Resistor
Technical Specifications
47ohm
14W
Axial Leaded
Wirewound
High Stability, High Reliability
53.5mm
-55°C
-
W24 Series
± 5%
750V
± 75ppm/°C
8mm
-
350°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate