Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR2-150RKT
Order Code1292601
Product RangeWDBR Series
Technical Datasheet
717 In Stock
Need more?
717 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY981.510 (CNY1,109.1063) |
5+ | CNY578.190 (CNY653.3547) |
10+ | CNY468.070 (CNY528.9191) |
20+ | CNY411.080 (CNY464.5204) |
40+ | CNY367.000 (CNY414.710) |
80+ | CNY324.380 (CNY366.5494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY981.51 (CNY1,109.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR2-150RKT
Order Code1292601
Product RangeWDBR Series
Technical Datasheet
Resistance150ohm
Product RangeWDBR Series
Power Rating2kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor TypeUltra Low Profile
Product Diameter-
Product Length61mm
Product Width40.6mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WDBR2-150RKT is an ultra-low profile power resistor.
- Ultra low profile thick-film on steel, single fixing heatsink mountable
- Ideal for dynamic braking, inrush limit and snubber circuits
- Low inductance design, non-flammable construction
- High isolation, even after failsafe overload fusing
- 150 ohm resistance, ±10% resistance tolerance
- 2KW power rating
- 2.5KV voltage rating
- Ambient temperature range (heatsink) is -55 to +200°C
Technical Specifications
Resistance
150ohm
Power Rating
2kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
Ultra Low Profile
Product Length
61mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
40.6mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02