Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR5-100RKT
Order Code1695679
Product RangeWDBR Series
Your Part Number
Technical Datasheet
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,653.570 (CNY1,868.5341) |
| 3+ | CNY968.520 (CNY1,094.4276) |
| 5+ | CNY751.010 (CNY848.6413) |
| 10+ | CNY651.990 (CNY736.7487) |
| 20+ | CNY587.330 (CNY663.6829) |
| 50+ | CNY521.270 (CNY589.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,653.57 (CNY1,868.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR5-100RKT
Order Code1695679
Product RangeWDBR Series
Technical Datasheet
Resistance100ohm
Product RangeWDBR Series
Power Rating5kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor Type-
Product Diameter-
Product Length122mm
Product Width70mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn WDBR5 Series are ultra low profile thick film power resistors. These resistors are single fixing heat sink mountable and ideal for dynamic braking, inrush limit and snubber circuits. Resistor terminals available with options of solder pad, flying leads and push-on connectors. WDBR5 Series has low inductance and high isolation even after failsafe overload fusing.
- Resistance value range from 12, 15, 20, 22, 25, 47, 50, 100 and 150 ohm
- ±10% tolerance
- Pulse power rating of 5kW
- Power rating on heat sink is 270W
- Operating temperature (element) of 365°C
- Temperature coefficient is resistor (TCR) range from +500 to +600ppm/°C
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
5kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
-
Product Length
122mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
70mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068