Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.950 (CNY195.4335) |
| 3+ | CNY160.760 (CNY181.6588) |
| 5+ | CNY150.600 (CNY170.178) |
| 10+ | CNY138.710 (CNY156.7423) |
| 20+ | CNY126.760 (CNY143.2388) |
| 50+ | CNY98.860 (CNY111.7118) |
| 250+ | CNY88.760 (CNY100.2988) |
Product Information
Product Overview
The WH series from Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used at high power applications.
- Resistance includes E24 decade values from 0.015ohm to 120Kohm
- ±25ppm/°C, ±50ppm/°C and ±75ppm/°C temperature coefficient values available
- 1%(F), 2%(G), 5%(J) and 10%(K) standard resistance tolerance
- 3000V isolation voltage
- Ambient temperature range from -55°C to 200°C
- All welded construction
- High voltage, high power resistor
Technical Specifications
15ohm
100W
Solder Lug
Wirewound
High Power
65.2mm
24.1mm
200°C
No SVHC (25-Jun-2025)
WH Series
± 5%
1.9kV
± 100ppm/°C
Panel Mount
47.5mm
-55°C
-
Technical Docs (1)
Alternatives for WH100-15RJI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate