Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.310 (CNY7.1303) |
| 10+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.310 (CNY2.6103) |
| 200+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.610 (CNY1.8193) |
Product Information
Product Overview
The WMO5S-33KJA05 is a 33kΩ 5W through-hole mounting Metal Oxide Resistor. The resistive film is deposited onto a high purity ceramic rod. End caps are force fitted and termination wire are welded to the end caps. The element is adjusted to the required resistance value by a helical cut. Finally a cement protection is applied to the resistor body prior to marking with indelible ink. The marking of this resistor is colour coded with four bands indicating value and tolerance in accordance with IEC62. The body protection and marking of this resistor is resistant to all normal industrial cleaning solvents suitable for printed circuits. The resistor coating will not burn under any condition of applied temperature or component overload.
- Small size for power rating
- Good pulse handling capability
- Flameproof protection
- High Power Resistor
Technical Specifications
33kohm
5W
Axial Leaded
Metal Film
Flame Proof
26mm
-55°C
-
WMO-S Series
± 5%
500V
± 350ppm/°C
8.5mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate