Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.800 (CNY186.224) |
Product Information
Product Overview
Wera Kraftform Plus Slim VDE insulated screwdriver for slotted screws. Extra-slim blade allows sunken screws and spring elements to be accessed and actuated. Wera Kraftform Plus VDE screwdrivers undergo a dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation. Each individual Wera VDE screwdriver is subjected to this test to guarantee safe working up to 1,000 volts in accordance with EN 60900:2012. Wera's famous ergonomic Kraftform handle. Like no other, the Kraftform handle is shaped to perfectly fit the hand for the best possible screwdriving experience. The multi-component design features hard zones for rapid working speeds and also softer gripping zones that provides high torque transfer and extreme comfort during intensive use. Wera's Kraftform handle - makes blisters and calluses a thing of the past.
- Insulated VDE screwdriver for safe working up to 1,000 volts
- Multi-component Kraftform handle for fast, comfortable and low-fatigue working
- Extra-slim blade for access to sunken screws and spring elements
- Hexagonal anti-roll feature prevents the screwdriver falling off work surfaces
Technical Specifications
#2
205mm
No SVHC (27-Jun-2024)
100mm
Kraftform Plus – Series 100 VDE
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate