Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY555.550 (CNY627.7715) |
Product Information
Product Overview
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for enhanced service life and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
- Chiseldriver for fastening, chiselling and loosening
- Impact cap and bolster for the transfer of higher torque
- Hexagonal blade extending through the handle
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Handle markings simplify finding and sorting of tools
Contents
917 SPH (1 x PH 1 x 80, 1 x PH 2x100), 932 A (1 x 0.6 x 3.5 x 80, 1 x 0.8 x 4.5 x 90, 1 x 1 x 5.5 x 100, 1 x 1.2 x 7 x125).
Technical Specifications
6 Pcs of Size PH 1x80, PH 2x100, Slotted 0.6x3.5x80, 0.8x4.5x90, 1x5.5x100, 1.2x7x125 Screwdrivers
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate