Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY804.240 (CNY908.7912) |
5+ | CNY788.160 (CNY890.6208) |
Product Information
Product Overview
ESD-safe Wera tool. 16 bits. Includes 2 817 VDE holders, multi-component for high working speeds and particularly ergonomic screwdriving. Dependable protection against electrostatic energy and associated damage. Compact set that enables both manual as well as power tool operations. Simple sorting according to profile and size, easy bit removal and reinsertion; with belt clip, 18-piece.
- Suitable for manual and power tool operations
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Rapidaptor quick-release chuck
- Tough viscous bits for universal use
- In robust pouch
Contents
816 R ESD (1 x 1/4x119), 851/4 Z PH (1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89), 855/4 Z PZ (1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89), 867/4 Z TORX® BO (1 x TX 10x89, 1 x TX 15x89 1 x TX 20x89, 1 x TX 25x89, 1 x TX 30x89, 840/4 Z Hex-Plus, 1 x 3.0x89, 1 x 4.0x89, 1 x 5.0x89, 1 x 6.0x89), 800/4 Z (1 x 1.0x5.5x89).
Technical Specifications
3Pcs of Pozidrive/Phillips, 5Pcs of Torx, 4Pcs Hex, 1Pc Slotted Interchangeable Blades & 1 Handle
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate