Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.520 (CNY837.9176) |
Product Information
Product Overview
05051061001 is a 15-piece ratchet screwdriver set. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Spinning the tool is also possible. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. 13 tough bits for universal use (Phillips-head Phillips and pozidriv, TORX®, slotted and hexagonal socket), 89mm length; chemically nickel-plated.
- Ratchet mechanism integrated in the handle
- Integrated ratchet with fine toothing ensures fast and safe working
- High working speed: ratchet mechanism allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Rapidaptor holder for rapid bit change
- Multi-component kraftform handle for fast and ergonomic screwdriving
- Size is 160 x 110 x 55mm
Contents
05051493001 838 RA-R M bitholding screwdriver with ratchet functionality, 05059760001/05059775001/050597950011 851/4 Z-bits, 05060029001/05060035001/050600430011 855/4 Z-bits, 05060186001/05060187001/05060188001/05060189001 867/4 Z TORX® bits, 05059630001/05059631001/05059632001 840/4 Z-bits, 05059488001 800/4 Z-bits, hook and loop fastener strip.
Technical Specifications
15 Pieces of Bitholding, Phillips, Pozidrive, Torx, Hex, Slotted Bits, Fastener Strip
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate