Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY794.780 (CNY898.1014) |
3+ | CNY777.180 (CNY878.2134) |
Product Information
Product Overview
05059040001 is a Kraftform Kompakt VDE screwdriver stainless 8 extra slim 1 (8 pieces). 7 VDE stainless blades, some of which with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. One 3817 VDE Kraftform bitholding screwdriver for ergonomic screwdriving. In a robust pouch. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
- Individually tested VDE stainless blades, some of which with reduced blade diameter
- Individually tested tool as per IEC 60900 at 10,000V
- Blades made of stainless steel to prevent extraneous rust
- Vacuum ice-hardening provides the required hardness and strength
- Multi-component VDE-insulated Kraftform handle with anti-roll feature
- Ergonomic Kraftform handle for low-fatigue working
- In robust folding bag with Wera 2go compatibility
Contents
3817 VDE Kraftform stainless blade-holding handle (05003991001), Kraftform Kompakt VDE screwdriver 3067 i TORX® (1x TX 8 x 154mm, 1x TX 9 x 154mm, 1x TX 10 x 154mm, 1x TX 30 x 154mm), Kraftform Kompakt VDE screwdriver 3067 iS TORX® (1x TX 15 x 154mm, 1x TX 20 x 154mm, 1x TX 25 x 154mm), Hook and loop fastener Strip 70 (50 x 70mm).
Technical Specifications
8 Pieces of Extra Slim Phillips, Pozidriv, TORX, 17 VDE Stainless Blades & Handle
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Alternatives for 05059040001
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate