Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,491.940 (CNY1,685.8922) |
Product Information
Product Overview
Pouch with bits in a length of 89 mm. Includes torque screwdriver 7441 with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Suitable for manual and power tool operations. 17-piece; compact handle/interchangeable blade system for torque-controlled tightening. Includes torque holder 7441, settings from 1.2 to 3.0 Nm. Adjustable in 0.10 Nm steps. Simple setting of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes 16 bits with a length of 89 mm and a practical pouch for tidy storage.
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Rapidaptor technology for rapid bit change
- Suitable for manual and power tool operations
- Practical pouch for tidy storage
Applications
Maintenance & Repair
Contents
17x Screwdrivers, 7400 Hex socket (Allen) (1 x 7441 x 1/4" x 155), 851/4 Z Phillips (1 x PH 1 x 89, 1 x PH 2 x 89, 1 x PH 3 x 89), 855/4 Z PZ Pozidrive (SupaDriv) (1 x PZ 1 x 89, 1 x PZ 2 x 89, 1 x PZ 3 x 89), 867/4 Z TORX® BO (1 x TX 10 x 89, 1 x TX 15 x 89, 1 x TX 20 x 89, 1 x TX 25 x 89, 1 x TX 30 x 89 ), Slot 800/4 Z (1 x 1 x 5.5 x 89) and 840/4 Z Hex-Plus (1 x 3 x 89, 1 x 4 x 89, 1 x 5 x 89, 1 x 6 x 89).
Technical Specifications
17 Pieces 1 Series 7400 Kraftform Torque Screwdrivers With Rapidaptor
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate