Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05073201001
Order Code4180401
Product Range9506 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.050 (CNY157.1265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.05 (CNY157.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05073201001
Order Code4180401
Product Range9506 Series
Technical Datasheet
Bit TypeHex
Hex Bit Size6mm
Length37mm
Product Range9506 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05073201001 is a 9506 SB 4-in-1 bit 1, 3; 4; 5; 6 x 37mm. Four different screw profiles (hexagonal socket screws sizes 3.0; 4.0; 5.0; 6.0) can be operated with only one bit. Significant weight savings of over 50%. The operability of the large profiles is made possible by the spring compression of the small tips. The bit has a 1/4" hexagon drive (Wera connection series 1) and can therefore also be used with e.g. bit ratchets and bitholding screwdrivers with rapidaptor.
- Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
- Suitable for hexagonal socket screws sizes 3.0, 4.0, 5.0 and 6.0
- Tough for hard materials
- 1/4" hexagon drive (Wera connecting series 1)
Technical Specifications
Bit Type
Hex
Length
37mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
6mm
Product Range
9506 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015