Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY963.150 (CNY1,088.3595) |
Product Information
Product Overview
05075850001 is a 7-piece, 7515/7 Kraftform Safe-Torque Speed Bicycle 1 tool set. It is used for professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0Nm) and one fixed position (torque lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Ideal for bike operations. Suitable for bits with 1/4" external hexagon drive. 6 tough bits (50mm length), profile and size of the bits are easily recognized thanks to the Wera take it easy tool finder with its colour codes and labels.
- Bicycle tool set, torque screwdriver with quick torque adjustment
- Easy and quick torque setting
- Fixed position (torque lock) for unlimited tightening and loosening moments
- Secure slip-over torque function for clockwise/anti-clockwise torque-control
- Quick and easy setting of the selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0Nm)
- Size is 165 x 75 x 55mm
Contents
05075815001 Kraftform safe-torque speed torque screwdriver, 867/4 BTZ TORX® bits, 840/4 BTZ bits.
Technical Specifications
Safe-Torque Speed Torque Screwdrivers, 10x50mm, 25x50mm Torx, 2.5x50mm/3x50mm/4x50mm/5x50mm Hex Bits
No SVHC (27-Jun-2024)
Kraftform 7500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate