Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,420.370 (CNY1,605.0181) |
Product Information
Product Overview
05075851001 is a 7515/16 Kraftform Safe-Torque speed universal 1 tool set (16-piece). Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (torque lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive.
- Torque screwdriver with quick torque adjustment
- Easy and quick torque setting
- Fixed position (torque lock) for unlimited tightening and loosening moments
- Secure slip-over torque function for clockwise/anti-clockwise torque-control
- Tools with hex-plus profile prevent premature rounding of hexagonal socket screws
- Suitable for docking with the Wera 2go system
- Size is 175 x 125 x 60mm
Contents
05075815001 Kraftform safe-torque speed torque screwdriver, 05059775001 851/4 Z-bits, 05060050001/05060051001/05060052001/05060053001/05060054001 867/4 Z TORX® BO bits with bore hole, 05134671001/05134672001/05134673001/05134674001/05134676001 867/4 IP TORX PLUS® bits, 05059630001/05059631001/05059632001/05059633001 840/4 Z-bits, (1) hexagonal blade.
Technical Specifications
16 Pieces of Safe-Torque Speed Torque Screwdrivers, Phillips, Torx/Torx Plus, Hex Bits
No SVHC (27-Jun-2024)
Kraftform 7500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate