Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.260 (CNY1,338.2138) |
Product Information
Product Overview
05136072001 is a 19-piece set in a robust textile box. It features one 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/return angle 4,5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clock wise/counter clock wise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. Bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes. 16 tough bits, ¼", 89mm length, for universal use.
- Set especially for HVAC applications
- T-handle bitholding screwdriver with integrated fine-toothed ratchet for fast and safe working
- Convenient working thanks to the ratchet mechanism fully embedded in the handle
- Reversing lever for comfortable clockwise/counterclockwise direction change
- For bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3
- Fast-rotating sleeve for extremely high working speed
- Fast-rotating sleeve for extremely high working speed
- Size is 170 x 145 x 65mm
Contents
05023461001 416 RA T-handle bitholding screwdriver with ratchet function and rapidaptor quick-release chuck, 05051462001 Bitholding screwdriver with rapidaptor quick-release chuck, 05059775001 851/4 Z-bits, 05060035001 855/4 Z-bits, 05059896001, 05059897001 855/4 PZ/S PlusMinus bits, 05060187001, 05060188001, 05060189001, 05060191001 867/4 Z TORX® bits, 05059628001/05059629001/05059630001/05059631001/05059632001/050596330011/050596370011 840/4 Z-bits, 05060423001/05060425001 869/4 M nutsetters.
Technical Specifications
19 Pieces of Bitholding, Phillips, Pozidrive, PZ/S PlusMinus, Torx, Hex Bits, Magnetic Nutsetters
No SVHC (27-Jun-2024)
Kraftform Kompakt 400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate