Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.810 (CNY443.8753) |
Product Information
Product Overview
Wera Kraftform Plus screwdriver set, the perfect choice for manual screwdriving applications. Wera’s Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. A Wera Black Point tip goes through a refined hardening process to ensure a long service life of the tip. The tip provides enhanced corrosion protection and a perfect fit into the screw head. Extra-long 300 mm length blades provide greater access in low-lying screw situations.
- Kraftform handle designed to fit perfectly into the hand preventing any hand injuries.
- The handles smooth hard zones allow high speed turning, whilst soft grip zones ensure a high torque transfer
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- “Take it easy” tool finder system – with profile and size colour-coding for quick and easy tool selection
- Hexagonal anti-roll feature prevents any rolling away at the workplace
- 300mm Long
Contents
Slotted: 1 x 5.5 x 300mm, Phillips: PH2 x 300mm, Pozi: PZ2 x 300mm
Technical Specifications
Slotted: 1mm x 5.5mm x 300mm, Phillips: PH2 x 300mm, Pozi: PZ2 x 300mm
No SVHC (27-Jun-2024)
Wera - Kraftform Plus 300
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate