Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No334/355/6
Order Code4394136
Also Known AsGTIN UPC EAN: 4013288003140 4013288003140, 05105656001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.100 (CNY382.053) |
| 5+ | CNY333.690 (CNY377.0697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.10 (CNY382.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No334/355/6
Order Code4394136
Also Known AsGTIN UPC EAN: 4013288003140 4013288003140, 05105656001
Technical Datasheet
Kit Contents3, 4, 5.5, 6.5mm, PZ1, PZ2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6-piece screwdriver set with Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes practical rack for tidy storage of the screwdrivers.
- Screwdriver for slotted and Pozidriv screws
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Technical Specifications
Kit Contents
3, 4, 5.5, 6.5mm, PZ1, PZ2
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7