Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No335 STUBBY 0,6 X 3,5 X 25 MM
Order Code3386012
Product RangeKraftform Plus 300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.630 (CNY70.7719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.63 (CNY70.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No335 STUBBY 0,6 X 3,5 X 25 MM
Order Code3386012
Product RangeKraftform Plus 300
Technical Datasheet
Tip Size3.5mm
Blade Length24.5mm
Overall Length78.5mm
Product RangeKraftform Plus 300
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Size
3.5mm
Overall Length
78.5mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
24.5mm
Product Range
Kraftform Plus 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35