Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05072080001
Order Code2832228
Product RangeWera - 855/1 Z Bits
Also Known As072080, GTIN UPC EAN: 4013288014658
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.50 (CNY8.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05072080001
Order Code2832228
Product RangeWera - 855/1 Z Bits
Also Known As072080, GTIN UPC EAN: 4013288014658
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ1
Length25mm
Product RangeWera - 855/1 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality bits for Pozidriv screws. Tough viscous for universal use. ¼ “ hexagon, suitable for holders as per DIN ISO 1173-D 6.3. Pozidriv = registered trademark of European Industrial Service Ltd
- Suitable for Pozidriv
- Ductile and tough for hard materials
- 1/4" hexagon drive (Wera connecting series 1)
- Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
- Prevents premature breakage of the drive tip
Technical Specifications
Bit Type
Pozidriv
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PZ1
Product Range
Wera - 855/1 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00474