Print Page
Product Information
ManufacturerWERA
Manufacturer Part No7450 ESD 10,0 NCM
Order Code2493797
Product Range7400
Also Known AsGTIN UPC EAN: 4013288179210 4013288179210, 05074820001
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m10N-cm
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length133mm
Product Range7400
SVHCNo SVHC (27-Jun-2024)
Alternatives for 7450 ESD 10,0 NCM
1 Product Found
Product Overview
Wera torque screwdriver. Secure protection against electrostatic charge and associated damage. Comes with pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Pre-set Kraftform ESD torque screwdriver
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Suitable for bits with 1/4" hex head drive
- Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
10N-cm
Drive Size - Imperial
0.25"
Product Range
7400
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
133mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796