Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY732.790 (CNY828.0527) |
5+ | CNY718.110 (CNY811.4643) |
Product Information
Product Overview
K K VDE 18 UNIVERSAL 1 TIE is a 18 pieces Kraftform Kompakt VDE 18 universal 1 tool finder screwdriver set. One 817 VDE Kraftform bitholding screwdriver, 12 VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser engraved size indication - for quick and easy identification of the required tool, 4 control cabinet keys, one single-pole phase tester. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
- VDE-insulated Kraftform 817 VDE bitholding screwdriver with anti-roll protection
- Individually tested tools as per IEC 60900
- In robust pouch, suitable for Wera 2go
- Handle/interchangeable blade system – Kraftform Kompakt VDE
- Easy change, hexagonal anti-roll feature against rolling away
- Fast spinning, belt pouch
- Size is 210 x 130 x 80mm
Contents
817 VDE Kraftform blade-holding handle, Kraftform Kompakt VDE 62 i Take it easy (2), Kraftform Kompakt VDE 65 i Take it easy (2), Kraftform Kompakt VDE 62 i PH/S Take it easy (2), Kraftform Kompakt VDE 65 i PZ/S Take it easy (2), Kraftform Kompakt VDE 60 i Take it easy (4), Kraftform Kompakt 96 VK 6,3, 6.3 x 89mm, Kraftform Kompakt 97 VK 8,1, 8.1 x 89mm, Kraftform Kompakt 98 DK - 89mm, Kraftform Kompakt 99 FL - 89mm, 247 Single-pole phase tester, Hook and loop fastener strip - 70.
Technical Specifications
2.5, 3.5, 4, 5.5, 6.3, 8.1mm, PH1, PH2, PZ1, PZ2, PH/S#1, 2, PZ/S#1, 2, Mainstester
No SVHC (27-Jun-2024)
Kraftform Kompakt VDE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate