Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VARIO RA
Order Code1858041
Also Known AsGTIN UPC EAN: 4013288156266 4013288156266, 05073665001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY770.500 (CNY870.665) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY770.50 (CNY870.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VARIO RA
Order Code1858041
Also Known AsGTIN UPC EAN: 4013288156266 4013288156266, 05073665001
Technical Datasheet
Kit Contents6mm, 4 6mm, 5 5mm, 4 5mm, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Pouch with 6 Wera Vario double-end blades in a length of 175 mm, 6 mm hexagon. 1 Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; 6 mm hexagon socket take-up for Wera Vario double-end blades, 6 Vario double-end blades (=12 different dimensions). Convenient bit take-up and removal.
- Pouch with Wera Vario double-end blades in a length of 175 mm,
- Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
- 6 mm hex socket take-up for Wera Vario double-end blades
- Maximum torque of up to 50 Newton metres
- Includes 6 Vario double-end blades
Technical Specifications
Kit Contents
6mm, 4 6mm, 5 5mm, 4 5mm, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454