Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No10700068
Order Code4336677
Product Range107 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No10700068
Order Code4336677
Product Range107 Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range107 Series
Resonant Frequency2.4kHz
Current Consumption8mA
External Depth28.2mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCBoric acid (14-Jun-2023)
Product Overview
The 10700068 is an Electronic Installation Buzzer for the 22.5mm control panel/switchgear programme. Made of glass-filed PA. It has plug-in connection with screwable connection maximum 1.5mm² finely stranded.
- Easy connection via connector plug
- Installation mounting fixing
- 5000-hour Minimum service life
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
2.4kHz
External Depth
28.2mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
107 Series
Current Consumption
8mA
Operating Temperature Min
-20°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032