Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No90-362
Order Code2889407
Product RangeWR/RBM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.980 (CNY142.3574) |
| 5+ | CNY125.660 (CNY141.9958) |
| 10+ | CNY123.350 (CNY139.3855) |
| 20+ | CNY120.880 (CNY136.5944) |
| 50+ | CNY120.000 (CNY135.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.98 (CNY142.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-362
Order Code2889407
Product RangeWR/RBM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current18A
Product RangeWR/RBM Series
Relay MountingQuick Connect
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance2kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
18A
Relay Mounting
Quick Connect
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
2kohm
Coil Voltage
120VAC
Product Range
WR/RBM Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348