Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No90-370
Order Code1757373
Product Range184 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.830 (CNY143.3179) |
| 5+ | CNY126.510 (CNY142.9563) |
| 10+ | CNY124.180 (CNY140.3234) |
| 20+ | CNY121.700 (CNY137.521) |
| 50+ | CNY120.000 (CNY135.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.83 (CNY143.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-370
Order Code1757373
Product Range184 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current18A
Product Range184 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance77ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
18A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
77ohm
Coil Voltage
24VAC
Product Range
184 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804