Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part NoSTO325
Order Code1381397
Your Part Number
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.710 (CNY79.9023) |
| 5+ | CNY65.720 (CNY74.2636) |
| 10+ | CNY63.490 (CNY71.7437) |
| 20+ | CNY61.410 (CNY69.3933) |
| 50+ | CNY60.190 (CNY68.0147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.71 (CNY79.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoSTO325
Order Code1381397
Technical Datasheet
Switching Temperature315°F
Reset Temperature335°F
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switching Temperature
315°F
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
335°F
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876