Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.060.1628.0
Order Code1252745
Technical Datasheet
Accessory TypeData Cable Feed-through
For Use Withrevos BASIC Industrial Multipole Connector
Connector Shell Size16
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Accessory Type
Data Cable Feed-through
Connector Shell Size
16
For Use With
revos BASIC Industrial Multipole Connector
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189605