Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1227.0
Order Code4610039
Product RangeWT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1227.0
Order Code4610039
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper
For Use WithWKC 4/WKC 2.5
No. of Positions2Ways
Pitch Spacing6mm
Product RangeWT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
WT Series
For Use With
WKC 4/WKC 2.5
Pitch Spacing
6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814