Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.700 (CNY58.421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 26027 is a 195mm Slotted Screwdriver with precision handle and high alloy chrome-vanadium-molybdenum steel blade.
- Rotating cap for precise turning and control with fingertip
- Moulded on tapered handle allows rapid rotation
- High performance
- Tip - Precision ground for exact fit, hard chromed non-slip surface
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.5mm
Overall Length
195mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969