Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY47.960 (CNY54.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No27302.
Order Code1371522
Technical Datasheet
Phillips Tip Size#000
Blade Length40mm
Overall Length120mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#000
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010368