Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No28520410
Order Code4431467
Also Known AsGTIN UPC EAN: 4010995264611 26461
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,192.030 (CNY1,346.9939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,192.03 (CNY1,346.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No28520410
Order Code4431467
Also Known AsGTIN UPC EAN: 4010995264611 26461
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m40cN-m to 1N-m
Drive Size - Imperial-
Product Range-
Alternatives for 28520410
1 Product Found
Product Overview
The 28520410 is a TorqueVario-S® Torque Screwdriver with scale and variable torque adjustment possibility.
- Numeric torque display on scale
- Torque can be adjusted continuously within defined torque interval
- Torque can be read off at standard torque tester
Applications
Maintenance & Repair
Contents
Screwdriver, Torque setter and Convenient plastic box.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
40cN-m to 1N-m
Product Range
-
Torque Range ft-lb
-
Drive Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152