Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoMKX2AW51007H00KSSD
Order Code3296232
Product RangeMKX2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.740 (CNY76.5462) |
| 10+ | CNY59.270 (CNY66.9751) |
| 25+ | CNY49.110 (CNY55.4943) |
| 50+ | CNY44.030 (CNY49.7539) |
| 100+ | CNY40.640 (CNY45.9232) |
| 224+ | CNY38.000 (CNY42.940) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.74 (CNY76.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKX2AW51007H00KSSD
Order Code3296232
Product RangeMKX2 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing37.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKX2 Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
-
Lead Spacing
37.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-55°C
Product Range
MKX2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001