Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoSMDNC03100KB00KP00
Order Code3296247
Product RangeSMDN Series
Technical Datasheet
240 In Stock
Need more?
240 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY8.050 (CNY9.0965) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.720 (CNY8.7236) |
| 1000+ | CNY7.550 (CNY8.5315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDNC03100KB00KP00
Order Code3296247
Product RangeSMDN Series
Technical Datasheet
Dielectric TypeMetallized PEN
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length4.8mm
Product Width3.3mm
Product Height4mm
Product RangeSMDN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Metallized PEN
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
4.8mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
SMDN Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001