Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoSMDTC03220KA00KP00
Order Code1890097
Product RangeSMDT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY7.130 (CNY8.0569) |
50+ | CNY4.500 (CNY5.085) |
250+ | CNY4.370 (CNY4.9381) |
500+ | CNY4.240 (CNY4.7912) |
1000+ | CNY4.110 (CNY4.6443) |
2100+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY35.65 (CNY40.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTC03220KA00KP00
Order Code1890097
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3mm
Product Width3.3mm
Product Height3mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.22µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
SMDT Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005