Print Page
512056.
Wire Wrap, Sleeve, Standard, 24AWG to 30AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIRE-WRAP
Manufacturer Part No512056.
Order Code147846
Also Known AsEAN UPC GTIN: 037103953315
Your Part Number
No Longer Stocked
Product Information
ManufacturerWIRE-WRAP
Manufacturer Part No512056.
Order Code147846
Also Known AsEAN UPC GTIN: 037103953315
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap StyleStandard / Modified
Terminal Diagonal Min1.4mm
Outside Diameter Min1.4mm
Outside Diameter Max1.75mm
Terminal Diagonal Max1.75mm
Wire Size (AWG)30AWG to 24AWG
Product Range-
Product Overview
The 512056 is a standard/modified Wrap Sleeve accepts 24 to 26AWG wire gauge. This sleeve fits the universal collet as fitted to the tools opposite.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
1.4mm
Outside Diameter Max
1.75mm
Wire Size (AWG)
30AWG to 24AWG
Wire Wrap Style
Standard / Modified
Outside Diameter Min
1.4mm
Terminal Diagonal Max
1.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84679900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009