Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140356145400
Order Code3619703
Product RangeWL-OCPT
Technical Datasheet
1,244 In Stock
Need more?
1244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY2.580 (CNY2.9154) |
| 25+ | CNY2.470 (CNY2.7911) |
| 50+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.92 (CNY3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140356145400
Order Code3619703
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min300%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
WL-OCPT series is a optocoupler by Würth Elektronik. With the new optocouplers, Würth Elektronik presents one of the latest additions to its optoelectronic product portfolio. The innovative design features a coplanar structure and high-grade silicon for total internal reflection. This ensures the isolation gap stay fixed during the production process and provide perfect isolation and protection for your application. The total internal reflection provide stable CTR over the whole temperature range and high CTR even at low current operation.
- High isolation voltage
- Good stability of inner isolation
- Stable CTR in full operation
- Different CTR binning's available
- High collector-emitter voltage
- Fast switching times
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
300%
Product Range
WL-OCPT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008321