Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS75000
Order Code2322071
Product RangeWL-SMCW
Technical Datasheet
28,775 In Stock
700 more incoming. You can reserve stock now
28775 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.912 (CNY1.0306) |
| 500+ | CNY0.867 (CNY0.9797) |
| 1000+ | CNY0.850 (CNY0.9605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.05 (CNY6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS75000
Order Code2322071
Product RangeWL-SMCW
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity250mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150060RS75000 is a red SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and miniaturized colour effects.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- Smallest SMD Package with Exceptional Brightness
- Top View
- Wide Viewing Angle
- PBC High-usage
- Better Solderability
- Heat Dissipation
Applications
Consumer Electronics, Automotive, Portable Devices, Industrial, LED Lighting
Warnings
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588