Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060SS75000
Order Code2322072
Product RangeWL-SMCW
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.120 (CNY1.2656) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.853 (CNY0.9639) |
| 1000+ | CNY0.836 (CNY0.9447) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.60 (CNY6.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060SS75000
Order Code2322072
Product RangeWL-SMCW
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If30mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150060SS75000 is a 0603 mono-colour SMD LED with water clear lens, made of AlInGaP chip. It is suitable for backlight for mobile and portable device keypads, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols, display for industrial control systems and traffic, miniaturized colour effects and pedestrian mark.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Smallest SMD package with exceptional brightness
- Top view
- PBC high-usage
- 72mW Power dissipation
- 5V Reverse voltage
- 2000V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Commercial, Signalling, Lighting, Consumer Electronics, Portable Devices, Automation & Process Control
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.9V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
630nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357