Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060VS75000
Order Code2322073
Product RangeWL-SMCW
Technical Datasheet
33,489 In Stock
Need more?
160 Delivery in 3-4 Business Days(Shanghai stock)
33329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.912 (CNY1.0306) |
| 500+ | CNY0.867 (CNY0.9797) |
| 1000+ | CNY0.850 (CNY0.9605) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.05 (CNY6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060VS75000
Order Code2322073
Product RangeWL-SMCW
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150060VS75000 is a bright green Chip LED with top view mono-colour water clear lens, SMD mounting, rectangular-shaped lens, 40mcd luminous intensity, 140° viewing angle and 570nm wavelength type. Luminaires in operation could harm human vision or skin on a photo-biological level, therefore direct light impact has to be avoided.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Wide viewing angle
- PBC high-usage
- Better solderability
- Heat dissipation
Applications
LED Lighting
Warnings
Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001