Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066M173000
Order Code2764965
Product RangeWL-SFCW
Technical Datasheet
3,058 In Stock
Need more?
3058 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.330 (CNY7.1529) |
10+ | CNY6.200 (CNY7.006) |
25+ | CNY6.190 (CNY6.9947) |
50+ | CNY5.180 (CNY5.8534) |
100+ | CNY3.700 (CNY4.181) |
500+ | CNY3.370 (CNY3.8081) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.33 (CNY7.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066M173000
Order Code2764965
Product RangeWL-SFCW
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 70mcd, G 360mcd, B 80mcd
Forward Voltage / ColourR 1.9V, G 3.3V, B 3.3V
Wavelength / ColourR 622nm, G 527nm, B 470nm
Product RangeWL-SFCW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150066M173000 from Wurth Elektronik is a WL-SFCD SMD full-colour waterclear chip LED.
- AlInGaP + InGaN chip technology, 0606 size chip LED
- Red, green and blue emitting colour
- Peak wavelength is 636nm (red), 520nm (green), 468nm (blue) at 20mA
- Dominant wavelength is 622nm (red), 527nm (green), 470nm (blue) at 20mA
- Luminous intensity is 70mcd (red), 360mcd (green) and 80mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.9V (green) and 3.9V (blue)
- Spectral bandwidth is 17nm (red), 40nm (green) and 40nm (blue) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green) and 78mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 70mcd, G 360mcd, B 80mcd
Wavelength / Colour
R 622nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.9V, G 3.3V, B 3.3V
Product Range
WL-SFCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0539