Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066SV74000
Order Code2470240
Product RangeWL-SBCW
Your Part Number
Technical Datasheet
413 In Stock
4,000 more incoming. You can reserve stock now
413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY3.550 (CNY4.0115) |
| 25+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066SV74000
Order Code2470240
Product RangeWL-SBCW
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size1.6mm x 1.1mm
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 55mcd, G 30mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 630nm, G 570nm
Product RangeWL-SBCW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150066SV74000 is a surface-mount super red and bright green Chip LED with AllnGaP technology and compatible with automatic placement machines. The WL-SBCW series LED features high efficiency and low power consumption.
- Small size
- Industry standard footprint
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red, Green
Bulb Size
1.6mm x 1.1mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 55mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
WL-SBCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172